
Number (Package size 50 pc(s))
Total (€ 23.99 / piece)
€ 23.99
incl. VAT
14-day return policy included
Highlights & Details
PS 22 K Velcro disc, 115 mm grain 220 hole pattern GLS4
- Universal grinding wheel for metal and wood working
- Homogeneous cut pattern
- Available in many grain sizes and dimensions
Technical specifications
- Possible application range: Stainless steel, color/paint/spatula, plastic
- Binding: Synthetic resin
- Grain type: Corundum
- Scatter: Semi-open
- Supporting document: E-paper
- Punching form: Hole-shaped GLS4
- Punch form Description: 8 suction holes ø 10 mm on hole circle ø 65 mm
- Product type
Grinding disc
- (Ø)
115 mm
- Compatible with (details)
Routers
- Bore Ø
10 mm
- Grit size
220
- Material
Paper
- Material suitability
Wood
Metal
- Content
50 pc(s)
Documents & Downloads
Datasheet
Datasheet 3528743 Klingspor 333951 Grinding disc Diameter 115 mm Grit size=220 50 pc(s)
User & Safety Instructions
User & Safety Instructions 3528743 Klingspor 333951 Grinding disc Diameter 115 mm Grit size=220 50 pc(s)
Information
Information 3528743 Klingspor 333951 Grinding disc Diameter 115 mm Grit size=220 50 pc(s)
Description
The Klingspor PS 22 K Velcro Sandpaper is a universal abrasive for wood and metal. Thanks to its tear-resistant paper base (e-paper), it has a high load capacity and long life. Klingspor offers PS 22 K as grinding disc for eccentric sanders, as triangular sanding sheet for delta sanders and grinding discs for hand blocks and orbital sanders. All versions are also available self-packed.
This text is machine translated.
This text is machine translated.


































