• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 337871 Net disc Diameter 225 mm Grit size=80 25 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 2.56 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AT 400 grid discs, grit 80 225 mm

  • Effective and full-surface dust extraction through open grid structure
  • Dust-free grinding gives the lubricant a longer service life
  • At the same time improved health and safety at work by low levels of dust formation at the workplace
  • No dependence on existing extraction hole systems
  • Waterproof
  • An illustration of a handheld orbital sander with a round base and a handle, used for smoothing surfaces in woodworking or finishing tasks.
  • Illustration of a dental mirror and handle, often used for examining the mouth, with a round reflective surface and an extended grip.
  • Illustration of an angle grinder with a handle, showcasing the tool's basic design and side disc orientation.
  • An illustration of a handheld orbital sander with a round base and a handle, used for smoothing surfaces in woodworking or finishing tasks.
  • Illustration of an angle grinder with a handle, showcasing the tool's basic design and side disc orientation.
  • Illustration of a dental mirror and handle, often used for examining the mouth, with a round reflective surface and an extended grip.

Technical specifications

  • Binding: Synthetic resin
  • Grain type: Corundum
  • Base: Polyester grid
  • Punch form: Grille (discs)
  • Punch form Description: Full-surface grid structure
Product type

Net disc

(Ø)

225 mm

Compatible with (details)

Eccentric sander, long neck grinder, angle grinder

Grit size

80

Material

Polyester

Material suitability

Colour

Paint

Trowel

Gel coating

Plaster

Plasterboard

Composite materials

Wood

Timber

Content

25 pc(s)

Documents & Downloads

Datasheet

Datasheet 3529144 Klingspor 337871 Net disc Diameter 225 mm Grit size=80 25 pc(s)

User & Safety Instructions

User & Safety Instructions 3529144 Klingspor 337871 Net disc Diameter 225 mm Grit size=80 25 pc(s)

Information

Information 3529144 Klingspor 337871 Net disc Diameter 225 mm Grit size=80 25 pc(s)

Description

Effective and full-area dust suction through the open grid structure.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)