• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 342219 UNITED WHEEL 600 compact discs, 125 x 6 x 22 mm Medium silicon carbide 125 mm 5 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 34.00 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UNITED WHEEL 600 compact discs, 125 x 6 x 22 mm Medium silicon carbide

  • Special product for the finishing of stainless steel welds
  • 4 different degrees of fine detail for material removal up to the high gloss
  • An illustration of a handheld circular saw tool with a motor housing and a circular blade, used for cutting various materials.
  • An angle grinder icon with a clock symbol, indicating time or speed usage.
  • An illustration of a handheld circular saw tool with a motor housing and a circular blade, used for cutting various materials.
  • An angle grinder icon with a clock symbol, indicating time or speed usage.

Technical specifications

  • Main application area: Steel, stainless steel, non-ferrous metals
  • Fillet weld grinder, speed-controlled angle grinder
  • Binding: Synthetic resin
  • Grain type SiC
  • Maximum speed [m/s]: 59 m/s.
  • Maximum speed per minute: 9000 rpm
  • Fleece fineness: Medium
  • Fleece grain type: Silicon carbide
  • Hole diameter 22 mm
Product type

Abrasive disc

(Ø)

125 mm

Length

125 mm

Content

5 pc(s)

Width

6 mm

Documents & Downloads

Datasheet

Datasheet 3529705 Klingspor 342219 UNITED WHEEL 600 compact discs, 125 x 6 x 22 mm Medium silicon carbide 125 mm 5 pc(s)

User & Safety Instructions

User & Safety Instructions 3529705 Klingspor 342219 UNITED WHEEL 600 compact discs, 125 x 6 x 22 mm Medium silicon carbide 125 mm 5 pc(s)

Information

Information 3529705 Klingspor 342219 UNITED WHEEL 600 compact discs, 125 x 6 x 22 mm Medium silicon carbide 125 mm 5 pc(s)

Description

The MFW 600 fleece disc with SiC abrasive grain is Ideal for the finishing of stainless steel welds. The versatile high-performance disc is available in four degrees of fineness.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)