• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 352046 ST358A FI-backing plate, ripped, 125 mm X-LOCK Diameter 125 mm

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ST358A FI-backing plate, ripped, 125 mm X-LOCK

  • For rough grinding and roughing work
  • Cooler grind
  • Increased aggressiveness through hard, ribbed grinding surface
  • High temperature resistance and stability
  • 'Simple line drawing of an angle grinder with a side handle and disc, used for grinding, polishing, or cutting metal and other materials.'

Technical specifications

  • Usage: Angle grinder
  • Top speed 80 m/s.
  • Maximum speed 12250 rpm
  • Recording: X-LOCK
Product type

Disc mount

(Ø)

125 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3528474 Klingspor 352046 ST358A FI-backing plate, ripped, 125 mm X-LOCK Diameter 125 mm

User & Safety Instructions

User & Safety Instructions 3528474 Klingspor 352046 ST358A FI-backing plate, ripped, 125 mm X-LOCK Diameter 125 mm

Information

Information 3528474 Klingspor 352046 ST358A FI-backing plate, ripped, 125 mm X-LOCK Diameter 125 mm

Description

Back plate, ribbed, with clamping nut for grinding discs; harder than the support plate ST 358, therefore suitable for edge and coarse grinding.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)