• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 353162 Grinding disc Diameter 125 mm Grit size=240 100 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.60 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FP 77 K disks adhesive active substance coated, 125 mm grain size 240 hole shape GLS5

  • New high-power disc with optimized additional behavior
  • Increased service life by the innovative surface coating, which prevents the adhesion of paint and dust particles
  • For finish grinding, the fine grain area is 240
  • 2000 a highly flexible and absolutely level film base used for the highest surface quality
  • 'A gray disc with nine evenly spaced circular holes arranged in a circle around the center.'
  • An illustration of a hand-held orbital sander with an ergonomic handle, depicted in a black and white technical style.
  • 'A circular disc with nine evenly spaced small holes arranged in a circle.'
  • Illustration of a handheld circular sander with a grip handle and a round sanding base, used for smoothing surfaces.

Technical specifications

  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter: Semi-open
  • Film
  • Punching form: Hole-shaped GLS5
  • Punch form Description: 8 suction holes ø 10 mm on hole circle ø 65 mm
Product type

Grinding disc

(Ø)

125 mm

Compatible with (details)

Routers

Bore Ø

10 mm

Grit size

240

Material

Film

Material suitability

Colour

Paint

Trowel

Primer

Filler

Gel coating

Composite materials

Plastic

Content

100 pc(s)

Documents & Downloads

Datasheet

Datasheet 3529061 Klingspor 353162 Grinding disc Diameter 125 mm Grit size=240 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3529061 Klingspor 353162 Grinding disc Diameter 125 mm Grit size=240 100 pc(s)

Information

Information 3529061 Klingspor 353162 Grinding disc Diameter 125 mm Grit size=240 100 pc(s)

Description

High-performance product with new innovative coating technology which prevents the disc from forming early when grinding strongly adhering materials. Fine and finish grinding with very level and tear-proof film surface

This text is machine translated.

More interesting products

(*All information is plus legal VAT)