• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 355726 DT 900 ACR Special Diamond cutting disc Diameter 300 mm Bore diameter 20 mm Construction materials, Con

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 355726 DT 900 ACR Special Diamond cutting disc Diameter 300 mm Bore diameter 20 mm Construction materials, Concrete (multi-purpose), Glass, Timber, Plastic, Rubber 1 pc(s)

  • Vacuum soldered diamond blade for almost all materials
  • Very wide range of applications thanks to special manufacturing processes
  • 10 mm high diamond coating for a good durability and an aggressive cut with very different and challenging materials
  • Ideal suitable for emergency services
  • Symbol of a crossed-out water droplet under a faucet and an exclamation mark, indicating a no-water or water-restriction warning.
  • A circular icon showing a faucet with a water droplet crossed out and an exclamation mark, indicating no water access or restricted use.
  • A line drawing of a chainsaw, showing its blade and handle, typically used for cutting wood.

Technical specifications

  • Usage: Petrol separator
  • Aggressivity: Highest
  • Design: Vacuum soldered
  • Segmentation: Tightly interlocked
  • Service life: Highest
  • Top speed 100 m/s.
  • Maximum speed 6400 rpm
  • Machine type: Engine disconnecting grinder
  • VG/vacuum-soldered edge version
  • Number of segments: 20 pcs
  • Segment width 3.1 mm
  • Segment height 6 mm
  • Segment length 57 mm
Product type

Diamond cutting disc

Material suitability

Construction materials

Concrete (multi-purpose)

Glass

Timber

Plastic

Rubber

Bore Ø

20 mm

Dim

(Ø) 300 mm

(Ø)

300 mm

Rotational speed (max.)

6400 U/min

Features

Diamond

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3530260 Klingspor 355726 DT 900 ACR Special Diamond cutting disc Diameter 300 mm Bore diameter 20 mm Construction materials, Con

User & Safety Instructions

User & Safety Instructions 3530260 Klingspor 355726 DT 900 ACR Special Diamond cutting disc Diameter 300 mm Bore diameter 20 mm Construction materials, Con

Information

Information 3530260 Klingspor 355726 DT 900 ACR Special Diamond cutting disc Diameter 300 mm Bore diameter 20 mm Construction materials, Con

Description

Vacuum-soldered diamond blade for almost all materials - Very wide range of applications due to special manufacturing procedure - 10 mm high diamond coating for a good service life and an aggressive cut with very different and demanding materials - Ideal suitable for rescue services

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)