• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 6526 Grinding disc Diameter 150 mm Grit size=120 50 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.64 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: GLS 1No. of holes: 8 + 1Material suitability: Wood; aluminum; steelSpecial features: Adhesive
Product type

Grinding disc

(Ø)

150 mm

Grit size

120

Material suitability

Wood

Aluminium

Steel

Metal

Content

50 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2532139 Klingspor 6526 Grinding disc Diameter 150 mm Grit size=120 50 pc(s)

Description

Corundum · Universal grinding wheel for metal and wood processing · Homogeneous cross-section image · Suction holes Ø 10 mm (center hole Ø 17 mm) · Additional technical properties: · Hole circle Ø: 120mm · Suction holes Ø: 10mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)