• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 6756 Grinding disc Diameter 115 mm Grit size=80 50 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.46 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material suitability: Wood; aluminum; steelSpecial features: Adhesive
Product type

Grinding disc

(Ø)

115 mm

Grit size

80

Material suitability

Wood

Aluminium

Steel

Metal

Content

50 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2532126 Klingspor 6756 Grinding disc Diameter 115 mm Grit size=80 50 pc(s)

Description

Corundum · Universal grinding wheel for metal and wood processing · Homogeneous cross-section image · adhesive

This text is machine translated.

More interesting products

(*All information is plus legal VAT)