• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 66383 Abrasive fibre disc Diameter 125 mm Grit size=120 25 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 0.64 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CS 561 fiberglass, 125 x 22 mm grain size 120 round hole

  • Wide range of uses
  • Highest possible selection of diameters, grain sizes and hole shapes
  • An illustration of an angle grinder with a side handle, primarily used for cutting and polishing materials.

Technical specifications

  • Possible application range: Plastic, stainless steel, wood
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter type: Close
  • Top speed 80 m/s.
  • Boring form: Round hole
Product type

Abrasive fibre disc

(Ø)

125 mm

Compatible with (details)

Angle grinder

Bore Ø

22 mm

Grit size

120

Material suitability

Steel

Non-ferrous metal

Metal

Content

25 pc(s)

Rotational speed (max.)

12250 U/min

Documents & Downloads

Datasheet

Datasheet 3528307 Klingspor 66383 Abrasive fibre disc Diameter 125 mm Grit size=120 25 pc(s)

User & Safety Instructions

User & Safety Instructions 3528307 Klingspor 66383 Abrasive fibre disc Diameter 125 mm Grit size=120 25 pc(s)

Information

Information 3528307 Klingspor 66383 Abrasive fibre disc Diameter 125 mm Grit size=120 25 pc(s)

Description

With the fiber discs CS 561, Klingspore offers a universally usable grinding agent for metal. The discs with a backing made of volcanic fiber and grinding grain made of hard corundum are especially suitable for grinding steel and non-ferrous metal. The universal fiber discs are available in a wide range of variants and - especially for the trade - also self-packed.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)