
Number (Package size 25 pc(s))
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
14-day return policy included
Highlights & Details
CS 561 fiberglass, 115 x 22 mm grain size 180 star hole
- Wide range of uses
- Highest possible selection of diameters, grain sizes and hole shapes
Technical specifications
- Possible application range: Plastic, stainless steel, wood
- Binding: Synthetic resin
- Grain type: Corundum
- Scatter type: Close
- Top speed 80 m/s.
- Punching shape: Star hole
- Product type
Abrasive fibre disc
- (Ø)
115 mm
- Compatible with (details)
Angle grinder
- Bore Ø
22 mm
- Grit size
180
- Material suitability
Steel
Non-ferrous metal
Metal
- Content
25 pc(s)
- Rotational speed (max.)
13300 U/min
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3528291 Klingspor 10988 Abrasive fibre disc Diameter 115 mm Grit size=180 25 pc(s)
User & Safety Instructions
User & Safety Instructions 3528291 Klingspor 10988 Abrasive fibre disc Diameter 115 mm Grit size=180 25 pc(s)
Information
Information 3528291 Klingspor 10988 Abrasive fibre disc Diameter 115 mm Grit size=180 25 pc(s)
Description
With the fiber discs CS 561, Klingspore offers a universally usable grinding agent for metal. The discs with a backing made of volcanic fiber and grinding grain made of hard corundum are especially suitable for grinding steel and non-ferrous metal. The universal fiber discs are available in a wide range of variants and - especially for the trade - also self-packed.
This text is machine translated.
This text is machine translated.

































