• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor BHK 600 Wire brush Stainless steel 290 mm 12 pc(s)

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 7.67 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BHK 600 fillet weld brush number of rows 3, 125 x 25 x 290 mm wooden handle 0.3 stainless steel

  • V-shaped wire trimming Ideal for cleaning and cleaning throat and V-seams
  • Well-suited for processing hard to reach places such as corners or angles
  • A hand holding a rectangular grooming brush with a handle, bristles facing downward.

Technical specifications

  • Main application area: Steel;stainless steel;non-ferrous metals
  • Mounting: Wooden handle
  • Wire length 25 mm
  • Wire diameter 0.30 mm
  • Number of rows: 3 pcs
  • Structure: Smooth
Product type

Wire brush

Material

Stainless steel

Brush length

125 mm

Length

290 mm

Documents & Downloads

Datasheet

Datasheet 3530629 Klingspor BHK 600 Wire brush Stainless steel 290 mm 12 pc(s)

User & Safety Instructions

User & Safety Instructions 3530629 Klingspor BHK 600 Wire brush Stainless steel 290 mm 12 pc(s)

Information

Information 3530629 Klingspor BHK 600 Wire brush Stainless steel 290 mm 12 pc(s)

Description

V-shaped wire brush Ideal for cleaning and cleaning fillet and V-seams - Well suitable for processing with difficult to access places e.g. corners or angles

This text is machine translated.

What kind of Wire Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)