• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor BR 600 W Round brush, corrugated, 178 x 25 x 32 mm 0.3 stainless steel BR 600 W 364001 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BR 600 W Round brush, corrugated, 178 x 25 x 32 mm 0.3 stainless steel

  • Suitable for light to medium heavy brushes and deburring work of cut edges, pipes or small parts
  • Ø150-200 mm for use on stationary machines
  • Ø115/Ø125 mm for use on angle grinders
  • High stocking density, hence a long service life
  • With 6 bits. Adapter set for brushes Ø 150
  • Line drawing of a bench grinder with a protective cover and grinding wheel on the right, mounted on a sturdy base.
  • An illustration of an angle grinder showing its handle, rotating brush wheel, and casing.

Technical specifications

  • Maximum speed 6000 rpm
  • Hole diameter 32 mm
  • Wire length 42 mm
  • Wire diameter 0.30 mm
  • Construction: Corrugated
Uses

Steel, stainless steel

Product type

Circular

(Ø)

178 mm

Compatible with (details)

Sanding block, angle grinder

Material

Stainless steel

Content

1 pc(s)

Width

25 mm

Documents & Downloads

Datasheet

Datasheet 3530584 Klingspor BR 600 W Round brush, corrugated, 178 x 25 x 32 mm 0.3 stainless steel BR 600 W 364001 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3530584 Klingspor BR 600 W Round brush, corrugated, 178 x 25 x 32 mm 0.3 stainless steel BR 600 W 364001 1 pc(s)

Information

Information 3530584 Klingspor BR 600 W Round brush, corrugated, 178 x 25 x 32 mm 0.3 stainless steel BR 600 W 364001 1 pc(s)

Description

Suitable for light to medium heavy brushes and deburring work of cutting edges, pipes or small parts - Ø150-200 mm for use on stationary machines - Ø115/Ø125 mm for use on angle grinders - High stocking density, thus long service life - Incl. Adapter set for brushes Ø 150 - 200 mm for reducing the intake drilling (12.7 mm, 16 mm, 19 mm, 22.2 mm, 25.4 mm)

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)