• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor CS 310 X 48717 Sandpaper belt set Grit size 60 (L x W) 920 mm x 100 mm 10 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 6.20 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CS 310 X sanding belts, 100 x 920 mm grain size 60 F5

  • High-quality universal type for metal and wood processing
  • Good erosion achievement at high load
  • An illustration of a handheld stapler with a sleek, modern design. The stapler is shown from a side angle, highlighting its compact form.
  • Black and white diagram of a benchtop belt sander, showing the motor, belt, and stand.

Technical specifications

  • Possible application area: Plastic
  • Type of use: Hand band file|Stand grinding machine
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter type: Close
  • Surface: X cotton
  • Connection form: F5 overlapping glued
Product type

Sandpaper belt set

Grit size

60

Length

920 mm

Width

100 mm

Compatible with (details)

Stainless steel

Timber

Steel

Non-ferrous metals

Content

10 pc(s)

Dim

(L x W) 920 mm x 100 mm

Documents & Downloads

Datasheet

Datasheet 3528166 Klingspor CS 310 X 48717 Sandpaper belt set Grit size 60 (L x W) 920 mm x 100 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3528166 Klingspor CS 310 X 48717 Sandpaper belt set Grit size 60 (L x W) 920 mm x 100 mm 10 pc(s)

Information

Information 3528166 Klingspor CS 310 X 48717 Sandpaper belt set Grit size 60 (L x W) 920 mm x 100 mm 10 pc(s)

Description

The high-quality CS 310 X sanding belts with a tear-proof cotton surface are Ideal for grinding steel, stainless steel and other metals. They are also suitable for (hard) wood and plastic. With their excellent removal rate they can be used for a wide range of purposes. Klingspor CS 310 X is available as sanding belt and broadband, as well as conical and cylindrical grinding sleeves.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)