• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor CS 310 X 50652 Sandpaper belt set Grit size 120 (L x W) 2000 mm x 75 mm 25 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 6.80 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CS 310 X sanding belts, 75 x 2000 mm grain size 120 F4G

  • High-quality universal type for metal and wood processing
  • Good erosion achievement at high load
  • A diagram showing a hand tool with a long handle and a gripping mechanism, likely used for picking up small objects.
  • Belt grinder illustration showing a motorized machine with a rotating abrasive belt, used for shaping and finishing materials.

Technical specifications

  • Possible application area: Plastic
  • Type of use: Hand band file|Stand grinding machine
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter type: Close
  • Surface: X cotton
  • Type of connection: F4G butt connector
Product type

Sandpaper belt set

Grit size

120

Length

2000 mm

Width

75 mm

Compatible with (details)

Stainless steel

Timber

Steel

Non-ferrous metals

Content

25 pc(s)

Dim

(L x W) 2000 mm x 75 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3528186 Klingspor CS 310 X 50652 Sandpaper belt set Grit size 120 (L x W) 2000 mm x 75 mm 25 pc(s)

User & Safety Instructions

User & Safety Instructions 3528186 Klingspor CS 310 X 50652 Sandpaper belt set Grit size 120 (L x W) 2000 mm x 75 mm 25 pc(s)

Information

Information 3528186 Klingspor CS 310 X 50652 Sandpaper belt set Grit size 120 (L x W) 2000 mm x 75 mm 25 pc(s)

Description

The high-quality CS 310 X sanding belts with a tear-proof cotton surface are Ideal for grinding steel, stainless steel and other metals. They are also suitable for (hard) wood and plastic. With their excellent removal rate they can be used for a wide range of purposes. Klingspor CS 310 X is available as sanding belt and broadband, as well as conical and cylindrical grinding sleeves.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)