• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor LS 309 X 38460 Sandpaper belt set Grit size 60 (L x W) 2000 mm x 150 mm 10 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 15.50 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LS 309 X sanding belts, 150 x 2000 mm grain size 60 F4G

  • Universal sanding belt for metal and wood working
  • Extremely good price-performance ratio!
  • A monochrome illustration of a belt grinder, showing the main components: a base, motor housing, and a rotating abrasive belt.
  • A 3D mechanical component with two circular ends and a rectangular base, resembling a hinge or bracket, shown in a simplified drawing.

Technical specifications

  • Type of use: Edge grinding machine|Standing grinding machine
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter type: Close
  • Surface: X cotton
  • Type of connection: F4G butt connector
Product type

Sandpaper belt set

Grit size

60

Length

2000 mm

Width

150 mm

Compatible with (details)

Universal metal

Non-ferrous metals

Timber

Content

10 pc(s)

Dim

(L x W) 2000 mm x 150 mm

Documents & Downloads

Datasheet

Datasheet 3528154 Klingspor LS 309 X 38460 Sandpaper belt set Grit size 60 (L x W) 2000 mm x 150 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3528154 Klingspor LS 309 X 38460 Sandpaper belt set Grit size 60 (L x W) 2000 mm x 150 mm 10 pc(s)

Information

Information 3528154 Klingspor LS 309 X 38460 Sandpaper belt set Grit size 60 (L x W) 2000 mm x 150 mm 10 pc(s)

Description

The abrasive belts LS 309 X from Klingspor are universally applicable for wood and metal processing. They convince with an excellent price/performance ratio. The adjustable, tear-resistant cotton mat ensures a high load capacity and long service life. The sanding belts can be used, for example, on stator grinding machines, pipe belt grinders and edge grinding machines.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)