• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor PS 11 A 2008 Sandpaper Grit size 500 (L x W) 280 mm x 230 mm 50 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 13.35)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PS 11 a S.A.U. Bow water proof, 230 x 280 mm grain 500

  • Special product for car repair and painting area
  • For hard and tough material surfaces
  • Very good adaptability with high stability
  • Can be used for wet and dry grinding
  • A hand placed flat on a sheet of sandpaper, illustrating the action of sanding a surface.
  • A hand placed flat on a sheet of sandpaper, illustrating the action of sanding a surface.

Technical specifications

  • Possible application range: Glass/stone|metal universal
  • Usage: Hand-ground
  • Binding: Synthetic resin
  • Grain type SiC
  • Scatter type: Close
  • Document: A-paper
Product type

Sandpaper

Grit size

500

Length

280 mm

Width

230 mm

Compatible with (details)

Colour/paint/filler

Plastic

Content

50 pc(s)

Dim

(L x W) 280 mm x 230 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3528507 Klingspor PS 11 A 2008 Sandpaper Grit size 500 (L x W) 280 mm x 230 mm 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3528507 Klingspor PS 11 A 2008 Sandpaper Grit size 500 (L x W) 280 mm x 230 mm 50 pc(s)

Information

Information 3528507 Klingspor PS 11 A 2008 Sandpaper Grit size 500 (L x W) 280 mm x 230 mm 50 pc(s)

Description

The Klingspor PS 11 A sandpaper is a high-quality special product for the hand-grinding of paint, color and spatula. It is used primarily for the car repair and with painting work. PS 11 A is very flexible and waterproof thanks to its latex-reinforced paper mat (A-paper) and is also made of extremely hard, sharp-edged grain made of silicon carbide. Klingspor has this sandpaper in its assortment, too.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)