• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor PS 22 K 149852 Sandpaper Grit size 40 (L x W) 133 mm x 80 mm 100 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.56 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PS 22 K Velcro strips, 80 x 133 mm grain 40 hole pattern GL18

  • High machining power
  • Homogeneous cut pattern
  • Eight evenly spaced white circles arranged in two rows on a gray rectangular background.
  • A hand holding and pressing down on a block-shaped object, likely an eraser, indicating an action of erasing or removing marks.
  • A black and white line drawing of a handheld power sander, showing its handle and base.
  • Eight evenly spaced white circles arranged in two rows on a gray rectangular background.
  • A hand holding and pressing down on a block-shaped object, likely an eraser, indicating an action of erasing or removing marks.
  • A black and white line drawing of a handheld power sander, showing its handle and base.

Technical specifications

  • Possible application area: Paint/varnish/spatula|plastic|steel
  • Usage type: Orbital sander|Hand block
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter: Semi-open
  • Supporting document: E-paper
  • Punching form: Hole-shaped GL18
  • Punch form Description: 8 suction holes ø 10 mm
Product type

Sandpaper

Grit size

40

Length

133 mm

Width

80 mm

Compatible with (details)

Timber

Universal metal

Content

100 pc(s)

Dim

(L x W) 133 mm x 80 mm

Documents & Downloads

Datasheet

Datasheet 3528585 Klingspor PS 22 K 149852 Sandpaper Grit size 40 (L x W) 133 mm x 80 mm 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3528585 Klingspor PS 22 K 149852 Sandpaper Grit size 40 (L x W) 133 mm x 80 mm 100 pc(s)

Information

Information 3528585 Klingspor PS 22 K 149852 Sandpaper Grit size 40 (L x W) 133 mm x 80 mm 100 pc(s)

Description

The Klingspor PS 22 K Velcro Sandpaper is a universal abrasive for wood and metal. Thanks to its tear-resistant paper base (e-paper), it has a high load capacity and long life. Klingspor offers PS 22 K as grinding disc for eccentric sanders, as triangular sanding sheet for delta sanders and grinding discs for hand blocks and orbital sanders. All versions are also available self-packed.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)