• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor PS 33 B 149530 Sandpaper Grit size 320 (L x W) 280 mm x 230 mm 50 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 11.18)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PS 33 B S.A.U. Bow, 230 x 280 mm grain 320

  • High removal rate
  • Versatile applications
  • A hand smoothing a sheet of paper on a flat surface, showing the action of pressing or flattening the paper.
  • A hand smoothing a sheet of paper on a flat surface, showing the action of pressing or flattening the paper.

Technical specifications

  • Possible application area: Plastic
  • Usage: Hand-ground
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter: Semi-open
  • Supporting: B-paper
Product type

Sandpaper

Grit size

320

Length

280 mm

Width

230 mm

Compatible with (details)

Colour/paint/filler

Timber

Content

50 pc(s)

Dim

(L x W) 280 mm x 230 mm

Documents & Downloads

Datasheet

Datasheet 3528536 Klingspor PS 33 B 149530 Sandpaper Grit size 320 (L x W) 280 mm x 230 mm 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3528536 Klingspor PS 33 B 149530 Sandpaper Grit size 320 (L x W) 280 mm x 230 mm 50 pc(s)

Information

Information 3528536 Klingspor PS 33 B 149530 Sandpaper Grit size 320 (L x W) 280 mm x 230 mm 50 pc(s)

Description

High-quality sandpaper, especially for processing colors, paint and spatula.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)