• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KMP Ink cartridge replaced Brother LC426XLBK Compatible Black 1550,4001 1550,4001

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • High-capacity design
  • Contains chip: Yes
  • Range: Black 6000 pages DIN A4 (ISO/IEC 24711)
Product type

Ink cartridge

Type

Compatible

Manufacturer part #

1550,4001

Short ID

1550,4001

Compatible with

Brother

Replaces original item

LC426XLBK

Colour

Black

Ink volume

110 ml

Page yield

6000 Sides

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3749823 KMP Ink cartridge replaced Brother LC426XLBK Compatible Black 1550,4001 1550,4001

Description

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)