• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KMP Ink cartridge replaced Brother LC426XLY Compatible Yellow 1550,4009 1550,4009

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • High-capacity design
  • Contains chip: Yes
  • Range: Yellow 5000 pages DIN A4 (ISO/IEC 24711)
Product type

Ink cartridge

Type

Compatible

Manufacturer part #

1550,4009

Short ID

1550,4009

Compatible with

Brother

Replaces original item

LC426XLY

Colour

Yellow

Ink volume

50 ml

Page yield

5000 Sides

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3749826 KMP Ink cartridge replaced Brother LC426XLY Compatible Yellow 1550,4009 1550,4009

Description

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)