
Number
Total (1 l = € 107.00)
€ 7.49
incl. VAT
14-day return policy included
Highlights & Details
KMP Ink refill replaced HP 31, 1VU27AE Magenta
- Approx. 8000 pages according to ISO/IEC 24711; with our printer cartridges you get a quality and warranty promise over 36 months
Technical specifications
- Product type
Ink refill
- Type
Compatible
- Manufacturer part #
1769,0006
- Short ID
H199
- Compatible with
HP
- Replaces original item
31
1VU27AE
- Colour
Magenta
- Ink volume
70 ml
- Page yield
8000 Sides
- Content
1 pc(s)
- Factory colour
Magenta
- Ink colour
Magenta
- Supplies type
Ink refill
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2303802 KMP Ink refill replaced HP 31, 1VU27AE Compatible Magenta 70 ml H199 1769,0006
Warranty Terms
Warranty Terms 2303802 KMP Ink refill replaced HP 31, 1VU27AE Compatible Magenta 70 ml H199 1769,0006
Description
These inks give you high-quality inkjet prints. The ink is specially designed for your printing system and provides for a first-class, original reproduction of your prints.
High-quality ink "made in Germany" for optimum printouts. Comparable print quality to the original and significant savings potential.
This text is machine translated.
High-quality ink "made in Germany" for optimum printouts. Comparable print quality to the original and significant savings potential.
This text is machine translated.
Hints
Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.



















