• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Ink refill replaced Epson Epson 102 Compatible Black 127 ml RF-EINK102BK RF-6728542

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce replaced Epson Epson 102 Black

  • Compatible refill ink
  • replaces Epson 102
  • Prints up to 7500 pages
  • Color: Black

Technical specifications

  • Compatible refill ink
  • replaces Epson 102
  • Prints up to 7500 pages
  • Color: Black
Product type

Ink refill

Type

Compatible

Manufacturer part #

RF-6728542

Short ID

RF-EINK102BK

Compatible with

Epson

Replaces original item

Epson 102

Colour

Black

Ink volume

127 ml

Page yield

7500 Sides

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3364271 Renkforce Ink refill replaced Epson Epson 102 Compatible Black 127 ml RF-EINK102BK RF-6728542

Description

Features

  • Compatible with Epson EcoTank ET-2700, ET-2750, ET-2751, ET-2756, ET-2850, ET-2851, ET-2856, ET-3700, ET-3750, ET-3850, ET-4750, ET-4850, ET-4856, ET-15000

Scope of delivery

  • 102 EcoTank Compatible refill ink(127 ml) x 1

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)