• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KMP Ink refill replaced HP 32XL, 1VV24AE Compatible Pack of 2 Black 140 ml H197 1769,0001

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 60.64)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KMP ink cartridge for HP Smart Tank Plus 555, HP 32XL, black

  • Approx. 6220 pages according to ISO/IEC 24711; with our printer cartridges you get a quality and warranty promise over 36 months

Technical specifications

Product type

Ink refill

Type

Compatible

Manufacturer part #

1769,0001

Short ID

H197

Compatible with

HP

Replaces original item

32XL

1VV24AE

Colour

Black

Ink volume

140 ml

Page yield

16000 Sides

Packaging type

Pack of 2

Content

1 pc(s)

Supplies type

Ink refill

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2303800 KMP Ink refill replaced HP 32XL, 1VV24AE Compatible Pack of 2 Black 140 ml H197 1769,0001

Warranty Terms

Warranty Terms 2303800 KMP Ink refill replaced HP 32XL, 1VV24AE Compatible Pack of 2 Black 140 ml H197 1769,0001

Description

These inks give you high-quality inkjet prints. The ink is specially designed for your printing system and provides for a first-class, original reproduction of your prints.
High-quality ink "made in Germany" for optimum printouts. Comparable print quality to the original and significant savings potential.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)