• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Ink refill replaced Epson 104, T00P1 Compatible Black 65 ml RF-5718862

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

182 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 46.00)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Ink refill replaced Epson 104, T00P1 Black

  • Compatible ink cartridges
  • replaced Epson 104, T00P1
  • Prints up to 4500 pages
  • Color: Black

Technical specifications

  • Refill Ink Replaces Epson 104, 104 EcoTank, T00P1, C13T00P140 Compatible Black
Product type

Ink refill

Type

Compatible

Manufacturer part #

RF-5718862

Compatible with

Epson

Replaces original item

104

T00P1

Colour

Black

Ink volume

65 ml

Page yield

4500 Sides

Content

65 ml

Supplies type

Ink refill

Documents & Downloads

Security datasheet

Security datasheet 2859431 Renkforce Ink refill replaced Epson 104, T00P1 Compatible Black 65 ml RF-5718862

Description

Decide for ink cartridges from the Renkforce brand. Renkforce inks are just as reliable as original ink cartridges - but with a significant price advantage. And you also protect the environment. Compare - it's worth it! Whether you're printing text, a graphic or a photo, you'll always get the best result with Renkforce inks. Renkforce inks are manufactured based on DIN 33871. Production is ISO 9001 and ISO 14001 certified.

Features

  • Compatible with Epson EcoTank ET-1810/2710/2711/2712/2714/2715/2720/2721/2726/2810/2811/2812/2814/2815/2820/2821/2825/2826/4700/4800

Scope of delivery

  • 104 EcoTank compatible refill ink x 1

Hints

Thank you for choosing a Renkforce product. With the Renkforce brand, you save money and also protect the environment. For environmentally friendly production, we use the electricity from our 12,000 square meter photovoltaic system. The water used is reprocessed by our in-house sewage treatment plant. This saves valuable resources and protects the environment. For these reasons, we also recommend that you use Renkforce's environmentally friendly products.
The indication of the page yield (if specified) refers to an average printed page with 5% coverage in draft mode. The actual value depends on the printer used, the images printed and other factors.
.

More interesting products

(*All information is plus legal VAT)