• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Ink refill replaced Epson T6643 Compatible Magenta 100 ml RF-EINKT6643M RF-6728550

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce replaced Epson T6643 Magenta

  • Compatible refill ink
  • replaces Epson T6643
  • Prints up to 9200 pages
  • Color: Magenta

Technical specifications

  • Compatible refill ink
  • replaces Epson T6643
  • Prints up to 9200 pages
  • Color: Magenta
Product type

Ink refill

Type

Compatible

Manufacturer part #

RF-6728550

Short ID

RF-EINKT6643M

Compatible with

Epson

Replaces original item

T6643

Colour

Magenta

Ink volume

100 ml

Page yield

9200 Sides

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3364275 Renkforce Ink refill replaced Epson T6643 Compatible Magenta 100 ml RF-EINKT6643M RF-6728550

Description

Features

  • Epson L130
  • L110
  • L100
  • L220
  • L200
  • L310
  • L300
  • L360
  • L361
  • L380
  • L382
  • L350
  • L355
  • L365
  • L395
  • L405
  • L485
  • L495
  • L555
  • L565
  • L575
  • Expression ET-2500
  • ET-2550
  • ET-2600
  • ET-2650
  • ET-4500
  • WorkForce ET-14000
  • ET-16500
  • L1300
  • L1400
  • L605
  • L655
  • L656
  • L1455
  • ET-3600
  • ET-4550

Scope of delivery

  • Epson T6643 compatible refill ink(100ml) x 1

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)