• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 00 20 01 V16 Pliers set

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pliers set "car" 4 pieces.

  • In foam insert for workbench and workshop trolley
  • For the clear keeping the tools.
  • Precision molds for the recording of the pliers
  • Dimensions of the foam insert (W x H x D): 335 x 33 x 165 mm
  • Material: two-colored, geschlossenporiger foam

Technical specifications

Product type

Pliers set

Manufacturer part #

00 20 01 V16

Length

165 mm

Width

335 mm

Height

33 mm

Dim

(L x W x H) 165 x 335 x 33 mm

Weight

850 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1613879 Knipex 00 20 01 V16 Pliers set

Description

Four pliers-set in foam padding for the clear keeping of the tools.

Features

  • Precise troughs for accepting the pliers
  • dimensions the foam (W x H x D): 335 x 33 x 165 mm
  • Material: two-colored, geschlossenporiger foam.

Scope of delivery

  • Pointed pliers
  • power side cutter
  • 2x mounting pliers with cross-sections

Hints

This text is machine translated.

What kind of Pliers Sets are you looking for?

More interesting products

(*All information is plus legal VAT)