• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 00 31 20 V01 Pipe wrench

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

123 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cobra Piper wrench set 2-piece

  • In the delivery of item no. 00 31 20 V01 includes: 1 x water pump pliers 180 mm, 1 x water pump pliers 250mm

Technical specifications

Product type

Pipe wrench

Manufacturer part #

00 31 20 V01

Length

250 mm

Weight

520 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1613885 Knipex 00 31 20 V01 Pipe wrench

User & Safety Instructions

User & Safety Instructions 1613885 Knipex 00 31 20 V01 Pipe wrench

Description

KNIPEX Cobra® high-tech water pump pliers No annoying trying out the correct opening width more. Instead: top jaw half to the workpiece, press the button and lower jaw 'ranschieben-ingeniously simple.

Features

  • Adjustment at the touch of a button directly on the workpiece
  • Fine adjustment for optimum adaptation to different workpieces and a comfortable grip
  • Self-locking on pipes and nuts: no slipping on the workpiece, energy saving work
  • Gripping surfaces with special hardened teeth, permanent, secure grip thanks to high resistance to wear
  • Box-joint design: high stability because of double guide
  • Secure locking of hinge bolt: no unintentional adjustment
  • Pinch protection prevents pinch-type injuries
  • Chrome-vanadium electric steel, forged, oil-hardened multi-level.

Scope of delivery

  • KNIPEX Cobra ® water-pump pliers 180mm KNIPEX Cobra ® water-pump pliers 250 mm

Hints

This text is machine translated.

What kind of Pliers Sets are you looking for?

More interesting products

(*All information is plus legal VAT)