Pointed pliers with eyelet with multi-component covers 145 mm
Especially practical: ideal for working in confined work areas, thanks to Slim head shape with tapering jaws (very Twist)
Gripping surface on one side convex - for a secure grip flat parts
Machined groove in the gripping area enables the safe hold and pull small workpieces such as nails, pins and bolts
The reliable and versatile pointed pliers for traveling
Easy cutting thanks to hochubersetztem force joint
Technical specifications
Polished head, grips with multi-component covers, cutting value for hard wire: 2.0 mm dia.; Cutting value for copper cables, multi-wired (dia.): 8.0 mm diameter; Cutting value for copper cables, multi-wired: 16.0 mm²; Cutting value for medium-hard wire: 3.0 mm dia., length: 145 mm, weight: 150 g net
Product type
Comb pliers
Manufacturer part #
08 22 145 T
Range of use
Workshop
Length
145 mm
Material
Tool steel
Wire hardness (max.) medium wire
3 mm
Wire hardness (max.) hard wire
2 mm
DIN standard
DIN ISO 5746
Weight
0.165 kg
Width
60 mm
Features
non-flush type
UKCA
yes
Variants(All information is without VAT, plus shipping costs)
User & Safety Instructions 1462173 Knipex 08 22 145 T Workshop Comb pliers 145 mm DIN ISO 5746
Description
Especially practical: ideal for working in confined work areas, thanks to Slim head shape with tapering jaws (very twist). Gripping surface on one side convex - for safe grip flat parts. Machined groove in the gripping area enables the safe hold and pull small workpieces such as nails, pins and bolts. The reliable and versatile pointed pliers for traveling. Easy cutting thanks to hochubersetztem force joint. With cutting edges for soft and hard wire Durability and robust tips. Forged from special tool steel in special quality, multi-stage oil-hardened. Pliers with Eyelet for attaching a fall protection.
Especially practical: ideal for working in confined work areas, thanks to Slim head shape with tapering jaws (very twist). Gripping surface on one side convex - for safe grip flat parts. Machined groove in the gripping area enables the safe hold and pull small workpieces such as nails, pins and bolts. The reliable and versatile pointed pliers for traveling. Easy cutting thanks to hochubersetztem force joint. With cutting edges for soft and hard wire Durability and robust tips. Forged from special tool steel in special quality, multi-stage oil-hardened. Pliers with Eyelet for attaching a fall protection.