
1/9
Comb pliers
08 22 145
Workshop
145 mm
Tool steel
polishing
3 mm
2 mm
DIN ISO 5746
145 g
58 mm
20 mm
non-flush type
Multicolour
yes
Datasheet 1462172 Knipex 08 22 145 Workshop Comb pliers 145 mm DIN ISO 5746
User & Safety Instructions 1462172 Knipex 08 22 145 Workshop Comb pliers 145 mm DIN ISO 5746