• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 08 21 145 Workshop Comb pliers 145 mm DIN ISO 5746

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pointed pliers black atramentised coated with plastic 145 mm

  • Especially practical: ideal for working in confined work areas, thanks to Slim head shape with tapering jaws (very Twist)
  • Gripping surface on one side convex - for a secure grip flat parts
  • Machined groove in the gripping area enables the safe hold and pull small workpieces such as nails, pins and bolts
  • The reliable and versatile pointed pliers for traveling
  • Easy cutting thanks to hochubersetztem force joint

Technical specifications

  • Cutting value for copper cables, multi-wired (dia.): 8.0 mm dia
  • Cutting value for copper cables, multi-wired: 16.0 mm²
Product type

Comb pliers

Manufacturer part #

08 21 145

Range of use

Workshop

Length

145 mm

Material

Tool steel

Material properties

polishing

Wire hardness (max.) medium wire

3 mm

Wire hardness (max.) hard wire

2 mm

DIN standard

DIN ISO 5746

Weight

116 g

Width

53 mm

Height

14 mm

Features

non-flush type

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1462171 Knipex 08 21 145 Workshop Comb pliers 145 mm DIN ISO 5746

Description

Especially practical: ideal for working in confined work areas, thanks to Slim head shape with tapering jaws (very twist). Gripping surface on one side convex - for safe grip flat parts. Machined groove in the gripping area enables the safe hold and pull small workpieces such as nails, pins and bolts. The reliable and versatile pointed pliers for traveling. Easy cutting thanks to hochubersetztem force joint. With cutting edges for soft and hard wire Durability and robust tips. Forged from special tool steel in special quality, multi-stage oil-hardened.

Hints

This text is machine translated.

What kind of Combo Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)