• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 12 74 180 SB Cable jacket stripping pliers 4.4 up to 7.5 mm

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Automatic Stripping pliers

  • For oil-resistant and halogen-free control and sensor/actuator cables with multi-conductor cable assembly
  • Shielded and unshielded
  • Suitable for highly flexible TPE U cables, PUR and PVC cable sheathing, rubber-coated lines such as H5, etc.
  • Automatically adjusts itself to the various cable diameters: thus no damage to the inner conductor or of the Schirmgeflechts
  • Large stripping length possible

Technical specifications

Product type

Cable jacket stripping pliers

Suitable for

PUR-coated sensor/actuator cables

PVC-coated sensor/actuator cables

Control cables

Operating range (diameter)

4.4 up to 7.5 mm

Working area diameter (min.)

4.4 mm

Operating range (diameter) (max.)

7.5 mm

Range of use

Electrician

Material

Tool steel

Material properties

fibreglass-reinforced

Length

175 mm

Suitable for

Knipex

Width

80 mm

Weight

120 g

Features

incl. spare blades

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1674884 Knipex 12 74 180 SB Cable jacket stripping pliers 4.4 up to 7.5 mm

Description

For oil-resistant and halogen-free control and sensor/actuator cables with multi-core cable setup. Shielded and unshielded. Suitable for highly flexible TPE U cables, PUR and PVC cable sheathing, rubber-coated lines such as H05etc.. Automatically adjusts itself to the various cable diameters: thus no damage to the inner conductor or of the Schirmgeflechts. Large stripping length possible. Knife can be replaced. Easily accessible mechanics. Low weight Housing: plastic, glass fiber reinforced. Knife: Special tool steel, oil-hardened.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.