• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 12 40 200 SB Cable stripping pliers

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire stripping pliers 0.03 - 10 MM_FIL

  • Award image for Knipex 12 40 200 SB Cable stripping pliers

Technical specifications

Product type

Cable stripping pliers

Suitable for

Ribbon cable

Operating range (diameter)

10 mm (max)

Operating range (diameter) (max.)

10 mm

Working area (cross section)

10 mm² (max)

Operating range (cross section) (max.)

10 mm²

Range of use

Electrical & precision engineering

Material

Tool steel

Length

200 mm

Suitable for

Knipex

Width

114 mm

Weight

220 g

Features

self-retaining

Factory colour

Multicolour

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 833037 Knipex 12 40 200 SB Cable stripping pliers

Description

For thin ribbon conductors up to 10mm width in one operation for single, multiple and fine stranded conductors with plastic or rubber insulation. Automatically adjusts itself to the various conductor cross-sections: thus no damage to the conductor. Cutting depth operating positions with different insulation materials. With wire cutters for copper and aluminium multi-core wires up to 10 mm2, and single-core wires up to 6.0 mm2. Easily accessible mechanics. Knife and easy to replace the plastic jaws. Low weight Housing: plastic, glass fiber reinforced. Knife: Special tool steel, oil-hardened.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)