
Number
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
Only 8 Piece(s) available
Highlights & Details
Precision Circlip pliers for outer rings (shafts) 49 11/49 21
- With adjusted peaks for safe working
- High load capacity in continuous use: up to 1-times longer service life compared to be turned tips
- Large surfaces of the tips: No twisting of the rings, easy installation
- Screwed joint: Precise, frictionless movement
- Opening spring lying in the joint, secure and protected against loss;
Technical specifications
- Tips 1.3 mm diameter; straight tips
- Product type
Circlip pliers
- Manufacturer part #
49 11 A1
- Suitable for
Outer rings
- Suitable for shaft diameters of
10-25 mm
- Length
140 mm
- Material
Chromium-vanadium electric furnace steel
- Material properties
tempered
- DIN standard
DIN 5254-A
- Dim
(L x W) 140 mm x 64 mm
- Weight
100 g
- Tip shape
Straight
- Width
64 mm
- Type
49 11 A1
- Shaft Ø
10 - 25 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 814126 Knipex 49 11 A1 Circlip pliers Suitable for Outer rings 10-25 mm Tip shape (details) Straight
Description
High load capacity in continuous use: up to 10-times longer service life compared to be turned tips. With adjusted peaks for a safe working. High load capacity in continuous use, up to 10x higher service life Precise, easy-moving screw joint. Forged. Large surfaces of the tips: No twisting of the rings, easy installation Slim jaws for optimum access to the work-piece. Opening spring lying in the joint, secure and protected against loss; Non-slip plastic handle covers. Tips: Spring steel wire, pulled. Pliers body: chrome-vanadium electric steel, forged, oil-hardened.
This text is machine translated.
This text is machine translated.
Features
- Positive-fit tips made of high-compression spring steel wire, non-scoring.
- Supports high-loads, even in continuous use.
- The tips are inserted by positive-fit and cannot drop out.
- Precise, easy-moving screw joint.
- Opening spring protected inside the joint.
- Slim jaws for optimum access to the work-piece.
- Parkerized head.
- Grips are of rough, non-slip plastic.
- Forged chromium-vanadium electric steel.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 108.98*
What kind of Circlip Pliers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































