• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 71 79 760 Bolt cutters replacement cutterhead

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Spare cutter head for 71 72 760 complete with screws

  • Spare knife tip for 71 72 76 complete with screws

Technical specifications

Product type

Bolt cutter head

Length

400 cm

Material

Steel

Compatible with

Knipex

Suitable for

71 72 760

Weight

1500 g

Height

200 mm

Width

300 mm

Compatible with (details)

Knipex Bolt Cutters 71 72 760

816610

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822265 Knipex 71 79 760 Bolt cutters replacement cutterhead

Description

Spare knife tip for 71 72 760 complete with screws

This text is machine translated.

Hints

This text is machine translated.

What kind of Bolt Cutters are you looking for?

More interesting products

(*All information is plus legal VAT)