• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 83 60 010 L-pipe wrench 45° 1"

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Pipe Wrench S-Type with rapid adjustment red powder-coated 330 mm

  • Time-saving, precise adjustment of the gripping width directly on the workpiece at the push of a button
  • Less effort required due to self-locking action
  • No unintentional shifting of the pliers handles
  • Guard prevents operators’ fingers being pinched
  • Maximum load capacity thanks to completely hardened handles
  • High wear resistance due to the additionally hardened teeth
  • Chrome vanadium electric steel, forged, oil-hardened

Technical specifications

  • Pliers: red powder-coated
  • Inside dia.: 25 mm
  • Clamping width: 42 mm
  • Inside dia.: 1 Inch
  • Capacities for nuts: 42 mm
  • Capacities for pipes: 42 Ø mm
  • Capacities for pipes: 1 5/8 Ø Inch
  • Length: 330 mm
Spanner size

1 inch

Product type

L-pipe wrench

Dim

(L x W) 330 mm x 70 mm

Range (max.)

42 mm

Clamping range

42 mm

Length

330 mm

Weight

955 g

Manufacturer part #

83 60 010

Material

Chromium-vanadium electric furnace steel

Material properties

tempered

Jaw angle

45°

Pipe diameter (in inches) (max.)

1"

Features

quick-adjust

Jaw shape

C

Width

70 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 816254 Knipex 83 60 010 L-pipe wrench 45° 1"

Description

Time-saving, precise adjustment of the gripping width directly on the workpiece at the push of a button
Less effort required due to self-locking action
No unintentional shifting of the pliers handles
Guard prevents operators' fingers being pinched
Maximum load capacity thanks to completely hardened handles
High wear resistance due to the additionally hardened teeth
Chrome vanadium electric steel, forged, oil-hardened

Features

  • Time-saving, precise setting of opening width at the touch of a button directly on the workpiece
  • Energy saving work through self-clamping
  • No accidental adjustment of the pliers thighs
  • In addition, high wear-resistance with hardened teeth
  • Chromium-vanadium electric-steel, forged, oil-hardened.
  • Red powder-coated.
  • This text is machine translated.

What kind of Alligator Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)