• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 83 60 015 L-pipe wrench 45° 1 1/2"

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Pipe wrench "S-Maul"

  • With quick adjustment

Technical specifications

Spanner size

60 mm (2 3/8")

Product type

L-pipe wrench

Dim

(L x W) 420 mm x 84 mm

Range (max.)

60 mm

Clamping range

Ø 60 mm

Length

420 mm

Weight

420 g

Manufacturer part #

83 60 015

Material

Chromium-vanadium electric furnace steel

Material properties

tempered

Jaw angle

45°

Pipe diameter (in inches) (max.)

1 1/2"

Features

quick-adjust

Jaw shape

C

Width

84 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1008228 Knipex 83 60 015 L-pipe wrench 45° 1 1/2"

Description

Pliers: red powder-coated · Time-saving, precise setting of opening width at the touch of a button directly on the workpiece · Energy saving work through self-clamp · No accidental adjustment of the pliers shaft · Pinch protection prevents pinch-type injuries · high load capacity thanks to the fully coated pliers shaft · High wear-resistance with additionally hardened teeth · Chrome-vanadium electric steel, forged, oil-hardened.

Hints

This text is machine translated.

What kind of Alligator Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)