
Number
Total (€ 53.99 / piece)
€ 53.99
incl. VAT
Only 10 Piece(s) available
Highlights & Details
Non-slip plastic handle covers.
- Rotating, universal grip inserts for safe grip of the clips in any position.
- Gripping inserts even under load can be rotated
- Extremely good leverage with the clamps easily, with low force easily and safely be opened
- Slim head - low head width, rotating, gripping inserts: an ideal tool is currently under cramped conditions.
- Additional function: Hoses gently release by toothed gripping jaw
Technical specifications
- Capacity: max. 70 mm
- adjustment positions: 25
- Product type
Tension clamp pliers
- Clamp diameter (max.)
70 mm
- Length
250 mm
- Material
Chromium-vanadium electric furnace steel
- Material properties
tempered
- Width
50 mm
- Weight
340 g
- Material (details)
Chromium-vanadium electric-steel, forged, oil-hardened.
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1008230 Knipex 85 51 250 A Tension clamp pliers 250 mm
Description
Quick-Set-adjustment: adjustment by pushing the vehicle directly to the work-piece. Can be used for standard, space-saving and wire clamps as well as spring band rings up to 70 mm nominal size. More than 40 mm tension. Rotating, universal grip inserts for safe grip the clips in any position. Gripping inserts even under load can be rotated. Extremely good leverage with the clamps easily, with low force easily and safely opened. Slim head. Low Head width, rotating, gripping inserts: an ideal tool is currently under cramped conditions. Additional function: Hoses gently release by toothed gripping jaw. Chromium-vanadium electric-steel, forged, oil-hardened.
This text is machine translated.
This text is machine translated.
Features
- Head: gray atramentized
- Grips with slip-proof plastic coating
- For installation of spring band hose clamps up to 70 mm nominal size
- Can be used for standard, space-saving and the wire clamps as well as spring band rings
- Maximum jaw opening up to 80 mm - more than 40 mm tension
- Quick-Set-adjustment: adjustment by pushing the vehicle directly to the work-piece. Open at the touch of a button
- Fine adjustment for optimum adjustment to different clamp sizes
- Rotatable, universal grip inserts for safe grip the clips in any position
- Slim head - low head width, rotating, gripping inserts: an ideal tool is currently under cramped conditions
- Power-saving through extremely good ratio
- Box-joint design: high stability because of double guide
- Pinch protection prevents pinch-type injuries
- Chrome-vanadium electric steel, forged, oil-hardened.
Hints
This text is machine translated.
What kind of Speciality Pliers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































