• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 90 31 01 Pipe cutter

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Knipex 90 31 01 TubiX® S pipe cutter 77 mm

  • High-quality needle bearing at cutting wheel and guide rollers

Technical specifications

Product type

Pipe cutter

Length

77 mm

Dim

(L x W x H) 77 x 300 x 200 mm

Weight

261 g

Width

300 mm

Height

200 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3220387 Knipex 90 31 01 Pipe cutter

User & Safety Instructions

User & Safety Instructions 3220387 Knipex 90 31 01 Pipe cutter

Description

Every detail is optimized for pipe cutting in narrow spaces. QuickLock quick release fastener for automatic hold and clamping at the pipe Fits in the trouser pocket and even cuts stainless steel. Cuts pipes with Ø 3 – 30 mm (1/8 – 1 1/8"), with wall thicknesses up to 2 mm. Very small cutting circuit: Minimum space requirement when cutting. Pipe diameter can be pre-set with scale, simply attached with spring-mounted cutting wheel. Fast and precise positioning of the spring-loaded cutting wheel. High-quality needle bearing at cutting wheel and guide rollers. Optimised turning knob with structured thumb trough offers 20% better transmission of force and prevents slipping, even in wet conditions. Easily replaceable cutting wheel with spare wheel in the handle knob. Cutting wheel made of high-quality ball bearing steel.

This text is machine translated.

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)