• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 90 70 220 Revolver hole puncher 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 5 mm 220 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Revolving Punch Pliers red powder-coated 220 mm

  • For punching holes in leather, textiles and plastics
  • Six interchangeable punches, Ø 2 / 2.5 / 3 / 3.5 / 4 / 5, mm,
  • With opening spring and locking device
  • Powder-coated for excellent protection against rust
  • Pliers body: special tool steel, oil-hardened and punches

Technical specifications

  • Pliers: red powder-coated
  • Finish: powder coated
  • Length: 220 mm
Product type

Revolver hole puncher

Manufacturer part #

90 70 220

Punch size

2 mm

2.5 mm

3 mm

3.5 mm

4 mm

5 mm

Length

220 mm

Material

Tool steel

Material properties

tempered

Dim

(L x W x H) 220 x 90 x 25 mm

Weight

251 g

Content

1 pc(s)

Height

25 mm

Width

90 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822390 Knipex 90 70 220 Revolver hole puncher 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 5 mm 220 mm 1 pc(s)

Description

To punch holes into leather, textiles and plastic material
With six interchangeable punches: 2.0 / 2.5 / 3.0 / 3.5 / 4.0 / 5.0 mm dia.
With opening spring and locking device
Powder-coated for reliable protection against rust
Pliers body and punches: special tool steel, oil-hardened

Features

  • For punching holes in leather, textiles and plastics
  • 6 changeable hole pipes
  • With opening spring and locking device
  • Powder-coated for good rust protection.

More interesting products

(*All information is plus legal VAT)