• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NWS 151E-5,5-2 Eye 5.5 mm 100 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

21 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Grommets

  • N/A

Technical specifications

  • Nickel-plated brass
Product type

Eye

Manufacturer part #

151E-5,5-2

Eye size

5.5 mm

Material

Brass

Material properties

nickel plated

Content

100 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 823781 NWS 151E-5,5-2 Eye 5.5 mm 100 pc(s)

Description

Features

  • Nickel plated brass
  • In reclosable transparent box.

Scope of delivery

  • 100-pack

More interesting products

(*All information is plus legal VAT)