• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 28402 Revolver hole puncher 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm 225 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Professional revolving punch pliers

  • N/A

Technical specifications

Product type

Revolver hole puncher

Manufacturer part #

28402

Punch size

2 mm

2.5 mm

3 mm

3.5 mm

4 mm

4.5 mm

Length

225 mm

Material

Special steel

Material properties

nickel plated

Weight

325 g

Content

1 pc(s)

Height

7.00 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 284371 Wiha 28402 Revolver hole puncher 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm 225 mm 1 pc(s)

Description

Head shape: Size designation of perforating tubes in viewing window. Design: Locking mechanism and 6 exchangeable punching tools, diameter: 2.0 / 2.5 / 3.0 / 3.5 / 4.0 / 4.5 mm. With opening spring and locking mechanism for real single-handed operation. Material: Body of pliers made of high-resistance special steel, nickel-plated. Application: Perforation of a wide variety of different materials in trade, industry and DIY.

Features

  • Head shape: large number plate of the punches in the viewing window
  • Design: Locking detent and 6 interchangeable punches, diameter: 2.0/ 2.5/ 3.0/ 3.5/ 4.0/ 4.5 mm. With opening spring and locking for a real one-handed operation
  • Material: pliers body made of high-strength special steel, nickel-plated
  • Application: punching from a wide range of materials in the handicraft, industry and private households.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)