• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WorkPro WP231077 Punch pliers 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm 230 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WORKPRO punch pliers, length 230 mm

  • N/A

Technical specifications

Product type

Punch pliers

Manufacturer part #

WP231077

Punch size

2 mm

2.5 mm

3 mm

3.5 mm

4 mm

4.5 mm

Length

230 mm

Material

Carbon steel

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323814 WorkPro WP231077 Punch pliers 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm 230 mm 1 pc(s)

Description

U It creates a perfectly smooth hole every time and is Ideal when working with rivets, screws or other cold connection techniques. Durable professional lever, compresses the material and strengthens the rivet for durability.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)