• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 92 21 03 ESD Tweezers 1-piece Pointed, fine, extra slim 140 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Gripping surfaces: Smooth gripping surfaces
  • Surface: Matt
  • Acid resistance: Very good
  • Magnetic: Non-magnetizable (100%)
  • Behavior: Dissipative
  • Standard: DIN EN 61340 -5-1
Product type

Tweezers

Tip shape

Pointed, fine, extra slim

Material

Stainless steel

Type

Straight

Length

140 mm

Range of use

ESD

Dim

(L x W) 140 mm x 14 mm

Weight

18 g

Jaw width

14 mm

Jaw tip width

0.3 mm

Width

14 mm

Tip size

14 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2391017 Knipex 92 21 03 ESD Tweezers 1-piece Pointed, fine, extra slim 140 mm

User & Safety Instructions

User & Safety Instructions 2391017 Knipex 92 21 03 ESD Tweezers 1-piece Pointed, fine, extra slim 140 mm

Description


· Electrical conducting coating: Universal tweezers in ESD design are able to equalize the potential differences between their user and the components in a controlled manner
· they meet the requirements of the electronics and precision engineering industry and protect sensitive components
· Stainless steel
 

This text is machine translated.

What kind of Tweezers are you looking for?

More interesting products

(*All information is plus legal VAT)