• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 92 22 13 Precision tweezers Extra pointy 135 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Precision tweezers, needle point shape

  • Acid-proof
  • American shape, robust

Technical specifications

Product type

Precision tweezers

Tip shape

Extra pointy

Material

Chrome nickel steel

Type

Straight, American shape

Length

135 mm

Dim

(L x W) 135 mm x 198 mm

Weight

20 g

Material properties

rust-proof

Width

198 mm

Tip size

198 mm

Material (details)

Stainless steel, anti-magnetic, acid-proof

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 826868 Knipex 92 22 13 Precision tweezers Extra pointy 135 mm

User & Safety Instructions

User & Safety Instructions 826868 Knipex 92 22 13 Precision tweezers Extra pointy 135 mm

Description

American shape, robust Straight shape. Stainless steel, anti-magnetic and acid-proof. For the finest mounting jobs. Extra fine tips. Smooth gripping surfaces. Stainless steel, anti-magnetic Anti-glare matt. Chrome/nickel steel, stainless steel, anti-magnetic, acid-proof

This text is machine translated.

Features

  • American shape, robust
  • Straight shape
  • Stainless steel, anti-magnetic and acid-proof.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.48*

What kind of Tweezers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)