• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 92 69 84 Precision tweezers Trapezoidal 130 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

117 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic Tweezers 130 mm

  • Trapezoidal tips, approx. 3.5 mm wide
  • Serrated gripping surfaces
  • Ribbed handles
  • Tweezers body: Vollkunststoff, temperature resistant up to 13°C

Technical specifications

  • Finish: plastic
  • Length: 130 mm
Product type

Precision tweezers

Tip shape

Trapezoidal

Material

Plastic

Length

130 mm

Dim

(L x W) 130 mm x 300 mm

Weight

19 g

Jaw width

3.5 mm

Jaw tip width

3.5 mm

Width

300 mm

Tip size

300 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 816255 Knipex 92 69 84 Precision tweezers Trapezoidal 130 mm

User & Safety Instructions

User & Safety Instructions 816255 Knipex 92 69 84 Precision tweezers Trapezoidal 130 mm

Description

Trapezoidal tips, approx. 3.5 mm wide
Knurled gripping surfaces
Serrated handles
Tweezers body: solid plastic, temperature-resistant up to 130°C

Features

  • Trapezoidal tips approx. 3.5 mm wide
  • Ribbed handles
  • Tweezers body made of Vollkunststoff
  • Temperature resistant up to 130 °C.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.48*

What kind of Tweezers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)