• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 92 78 77 ESD Precision tweezers Blunt 145 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Precision tweezers, ESD 145 mm

  • Chrome/nickel steel: stainless steel, anti-magnetic (18/1), very common electronics
  • ESD coating: Anti-glare black, with a surface resistance of approx. 1 ⁵ Ohm
  • Anti-glare, brushed tips.
  • Matt gripping surfaces for optimum grip
  • Chrome/nickel steel, stainless steel, anti-magnetic.
  • A stylised image of a hand holding a round shape within a black triangle on a yellow background.

Technical specifications

Product type

Precision tweezers

Tip shape

Blunt

Material

Chrome nickel steel

Type

ESD straight, round tips 3.5 mm

Length

145 mm

Dim

(L x W) 145 mm x 3.5 mm

Weight

30 g

Jaw width

3.5 mm

Material properties

rust-proof

Width

3.5 mm

Tip size

3.5 mm

Material (details)

Chrome/nickel steel, stainless steel, anti-magnetic, electrically conductive

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 826912 Knipex 92 78 77 ESD Precision tweezers Blunt 145 mm

User & Safety Instructions

User & Safety Instructions 826912 Knipex 92 78 77 ESD Precision tweezers Blunt 145 mm

Description

Round tips, approx. 3.5 mm wide. Straight shape. Serrated gripping surfaces. Ribbed handles. Chrome/nickel steel: stainless steel, anti-magnetic (18/10), very common electronics materials. ESD coating: Anti-glare black, with a surface resistance of approx. 105 Ohm. Anti-glare, brushed tips. Matt gripping surfaces for optimum grip. Chrome/nickel steel, stainless steel, anti-magnetic.

This text is machine translated.

Features

  • Serrated gripping surfaces
  • Straight shape
  • Ribbed handles
  • Round tips, approx. 3.5 mm wide.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.48*

What kind of Tweezers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)