• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 92 84 18 Precision tweezers Square 125 mm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Precision Tweezers rectangular blunt 125 mm

  • Assembly tweezers
  • Square tips, approx. 9 mm wide
  • Finely serrated gripping surfaces
  • Spring steel, high-strength.

Technical specifications

  • Finish: nickel plated
  • Length: 125 mm
Product type

Precision tweezers

Tip shape

Square

Material

Spring steel

Type

Square tips

Length

125 mm

Dim

(L x W) 125 mm x 300 mm

Weight

20 g

Jaw tip width

0.9 mm

Material properties

nickel plated

Width

300 mm

Tip size

300 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 826913 Knipex 92 84 18 Precision tweezers Square 125 mm

User & Safety Instructions

User & Safety Instructions 826913 Knipex 92 84 18 Precision tweezers Square 125 mm

Description

Mounting tweezers
Rectangular tips, approx. 0.9 mm wide
Gripping surfaces with fine transverse serration
Nickel plated
Spring steel, high-strength

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.48*

What kind of Tweezers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)