• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex Slim Slotted screwdriver Blade length: 100 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screwdriver (SLIM) for slotted screws

  • Reduced blade insulation diameter for deep-lying spring and screw elements
  • VDE-tested
  • ergonomically optimized 2-component grip for low-fatigue and reduced hand power transmission
  • handle prevents rolling chromium-
  • vanadium-molybdenum steel

Technical specifications

Product type

Slotted screwdriver

Blade length

100 mm

Length

202 mm

Handle length

102 mm

Material

Chrome moly vanadium steel

Material properties

burnished

Width

25 mm

Dim

(L x W) 202 mm x 25 mm

Weight

0.042 kg

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1613910 Knipex Slim Slotted screwdriver Blade length: 100 mm

User & Safety Instructions

User & Safety Instructions 1613910 Knipex Slim Slotted screwdriver Blade length: 100 mm

Description

Reduced blade insulation diameter for deep-lying spring and screw elements. Ergonomically optimised 2-component grip for low-fatigue and reduced hand strain when applying pressure Handle prevents rolling Chrome/vanadium/molybdenum steel

This text is machine translated.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)