• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex VDE Star screwdriver Size (screwdriver) T 30 Blade length: 100 mm DIN EN 60900 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

VDE six-round screwdriver

  • Six-pointed star bolt within a circle.
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.

Technical specifications

Product type

Star screwdriver

Range of use

VDE

Size

T 30

Blade length

100 mm

Length

210 mm

Handle length

112 mm

Blade type

Round

Material

Chrome moly vanadium steel

Material properties

burnished

DIN standard

DIN EN 60900

Weight

30 g

Downforce

Star

Screwdriver features

Multi-purpose tool grip

EN standard

EN 60900

Material (details)

Chrome/vanadium/molybdenum steel, burnished tip.

Type

VDE

Handle grip dimensions

112 mm

Size

T30

Standards

IEC 60900, DIN EN 60900

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 826968 Knipex VDE Star screwdriver Size (screwdriver) T 30 Blade length: 100 mm DIN EN 60900 1 pc(s)

User & Safety Instructions

User & Safety Instructions 826968 Knipex VDE Star screwdriver Size (screwdriver) T 30 Blade length: 100 mm DIN EN 60900 1 pc(s)

Description

Ergonomically optimised 2-component grip for low-fatigue and reduced hand strain when applying pressure Handle prevents rolling Chrome/vanadium/molybdenum steel

This text is machine translated.

Features

  • Tip: burnished.
  • Handle: Insulating multi-component handle, VDE-certified.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)