• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kodak ZINK Papier 50er Pack Instax film

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KODAK ZINK photo paper 50pc Pack

  • 50-pack

Technical specifications

Product type

Instax film

Width

5 cm

Height

7.5 cm

Weight

70 g

Dim

(W x H) 5 cm x 7.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1604113 Kodak ZINK Papier 50er Pack Instax film

Description

Replacement Paper suitable for the new KODAK Printomatic instant camera.

This text is machine translated.

Features

  • Size: 5 cm x 7.5 cm
  • Border-free Full Screen
  • When ink-free zinc™ printing processes are the color crystals already in the paper
  • Immediately touch dry, water-repellent and tear-resistant, smudge-proof prints.

Scope of delivery

  • USB cable
  • User manual.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

What kind of Instant Cameras are you looking for?

More interesting products

(*All information is plus legal VAT)